Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703916-0001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AH9591
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.560 |
Price for:Each
Minimum: 1
Multiple: 1
$53.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703916-0001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AH9591
Accessory TypeAppIO 2 Channel Relay Output Module
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- AppIO 2 channel relay output module
- Provides two (2) relay outputs (SPDT, +5V at 10A
- Compatible with Spectrum Digital C21, D21, E54, E70 App boards and X PLAINED processor boards
- Power provided by App board
- Operating temperature range from 0°C to +70°C
- Compatible with starter kit software
- Compatible with AppBox C21/D21/E54/E70, X PLAINED modules
Contents
AppIO relay board, Relay connector mating connector, Knockout panel for input connector, Product information card.
Technical Specifications
Accessory Type
AppIO 2 Channel Relay Output Module
Features
Compatible with AppBox C21/D21/E54/E70, Powered by AppBox, Operates 0 to 70C
SVHC
No SVHC (25-Jun-2020)
For Use With
Spectrum Digital AppBoxes C21/D21/E54/E70 & Atmel XPLAINED Modules
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
