Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9999D11Copy
Newark Part No.50F4338
Product RangeDPA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.310 |
| 5+ | $52.660 |
| 10+ | $51.990 |
| 25+ | $51.340 |
| 50+ | $50.680 |
| 100+ | $50.020 |
| 250+ | $49.360 |
| 5000+ | $48.370 |
Price for:Each
Minimum: 1
Multiple: 1
$53.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9999D11Copy
Newark Part No.50F4338
Product RangeDPA Series
Technical Datasheet
For Use WithSquare D DPA Series Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFlange Mount
Auxiliary Contact Terminals-
Product RangeDPA Series
SVHCTo Be Advised
Product Overview
The 9999D11 is an External Auxiliary Contact with 1N/O and 1N/C contacts. It is ideal for use with Square D DPA-series contactors.
- ≤120V Voltage
- 60A Making current (35% power factor)
- 6A Breaking current (35% power factor)
- 10A Continuous current
Applications
Industrial, Automation & Process Control
Technical Specifications
For Use With
Square D DPA Series Contactors
Auxiliary Contact Mounting
Flange Mount
Product Range
DPA Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
