Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUIRE
Manufacturer Part NoCP50/2.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3331
Product RangeSquire - CP
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.920 |
| 3+ | $40.150 |
Price for:Each
Minimum: 1
Multiple: 1
$41.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP50/2.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3331
Product RangeSquire - CP
Lock TypeCombination
Width26mm
Shackle Clearance - Horizontal22.6mm
Shackle Clearance - Vertical63.5mm
Shackle Diameter8mm
Lock Material-
Product RangeSquire - CP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
22.6mm
Shackle Diameter
8mm
Product Range
Squire - CP
Width
26mm
Shackle Clearance - Vertical
63.5mm
Lock Material
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
