Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP12-1B72-19LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y6909
Product RangeDIP Series
Your Part Number
1,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 10+ | $6.620 |
| 25+ | $6.200 |
| 50+ | $5.720 |
| 100+ | $5.360 |
| 250+ | $4.930 |
| 500+ | $4.450 |
| 1000+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP12-1B72-19LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y6909
Product RangeDIP Series
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeDIP Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
DIP Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
