Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-ICopy
Newark Part No.
Re-Reel47AC5860RL
Cut Tape47AC5860
Product RangeMK01 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-ICopy
Newark Part No.
Re-Reel47AC5860RL
Cut Tape47AC5860
Product RangeMK01 Series
Sensing Distance Max-
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max130°C
Product RangeMK01 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Sensor Mounting
SMD
Operating Temperature Min
-20°C
Product Range
MK01 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
