Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78L3KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM5691
Product RangeSHV Series
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
| 5+ | $12.150 |
| 10+ | $11.250 |
| 25+ | $10.340 |
| 50+ | $9.440 |
| 100+ | $8.460 |
| 250+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78L3KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM5691
Product RangeSHV Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSHV Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SHV Series
Coil Resistance
180ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Alternatives for SHV05-1A85-78L3K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
