Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARRETT
Manufacturer Part No751Z-6/150Copy
Newark Part No.85K6779
Instrument TypeHeight Gauge
Measuring Range Max6"
Resolution0.0005"
Product Range-
SVHCTo Be Advised
Technical Specifications
Instrument Type
Height Gauge
Resolution
0.0005"
SVHC
To Be Advised
Measuring Range Max
6"
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
