Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No11IP-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.130 |
| 5+ | $48.150 |
| 10+ | $47.170 |
| 25+ | $46.180 |
| 50+ | $45.200 |
| 100+ | $44.220 |
Price for:Each
Minimum: 1
Multiple: 1
$49.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No11IP-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3259
Filter TypePrivacy Filter
ErgonomicYes
Filter MaterialPlastic
Length175mm
Width245mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Privacy Filter
Filter Material
Plastic
Width
245mm
SVHC
No SVHC (21-Jan-2025)
Ergonomic
Yes
Length
175mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
