Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No141T6-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1464
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.580 |
| 5+ | $80.930 |
| 10+ | $79.280 |
| 25+ | $77.630 |
| 50+ | $75.980 |
Price for:Each
Minimum: 1
Multiple: 1
$82.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No141T6-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1464
Filter TypePrivacy Filter
Filter MaterialPlastic
Length190mm
Width304mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Privacy Filter
Length
190mm
Product Range
-
Filter Material
Plastic
Width
304mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
