Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No14G-PRIVACY-SCREENCopy
Newark Part No.03AM3272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.220 |
Price for:Each
Minimum: 1
Multiple: 1
$89.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No14G-PRIVACY-SCREENCopy
Newark Part No.03AM3272
Filter TypePrivacy Filter
Filter MaterialPlastic
Length174mm
Width310mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
174mm
Product Range
-
Filter Material
Plastic
Width
310mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
