Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No14LM-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3952
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.970 |
| 5+ | $85.620 |
| 10+ | $81.660 |
| 25+ | $78.480 |
| 50+ | $75.310 |
Price for:Each
Minimum: 1
Multiple: 1
$89.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No14LM-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3952
Filter TypePrivacy Filter
Filter MaterialPlastic
Length184mm
Width313mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Privacy Filter
Length
184mm
Product Range
-
Filter Material
Plastic
Width
313mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
