Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No173L-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3287
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.490 |
Price for:Each
Minimum: 1
Multiple: 1
$82.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No173L-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3287
Filter TypePrivacy Filter
Filter MaterialPlastic
Length215mm
Width383mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
215mm
Product Range
-
Filter Material
Plastic
Width
383mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
