Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | 1P10FFC-USB-SERIALCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM3242 |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.950 |
| 5+ | $85.330 |
| 10+ | $79.710 |
| 25+ | $76.120 |
| 50+ | $73.260 |
| 100+ | $70.520 |
| 250+ | $69.110 |
Price for:Each
Minimum: 1
Multiple: 1
$90.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | 1P10FFC-USB-SERIALCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM3242 |
| Convert From | USB 2.0 Type A |
| Conversion Type | USB to RS232 Converter |
| Convert To | D-Sub 9-Pin Plug |
| Converter Connector Type | D Sub 9 Position Plug |
| Chip Type | FT232R |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 10ft |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From | USB 2.0 Type A |
|---|---|
| Convert To | D-Sub 9-Pin Plug |
| Chip Type | FT232R |
| Cable Length - Imperial | 10ft |
| SVHC | To Be Advised |
| Conversion Type | USB to RS232 Converter |
|---|---|
| Converter Connector Type | D Sub 9 Position Plug |
| Cable Length - Metric | 3m |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
