Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No1P3FFCB-USB-SERIALCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3244
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.580 |
Price for:Each
Minimum: 1
Multiple: 1
$76.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1P3FFCB-USB-SERIALCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3244
Convert FromUSB 2.0 Type A
Conversion TypeUSB to RS232 Converter
Baud Rate-
Convert ToD-Sub 9-Pin Plug
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
USB 2.0 Type A
Baud Rate
-
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
1m
Product Range
-
Conversion Type
USB to RS232 Converter
Convert To
D-Sub 9-Pin Plug
Chip Type
FT232R
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
