Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CABLMANAGER2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN1275 |
| Your Part Number |
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.540 |
| 5+ | $50.190 |
| 10+ | $48.840 |
| 25+ | $45.540 |
| 50+ | $44.270 |
| 100+ | $43.380 |
Price for:Each
Minimum: 1
Multiple: 1
$51.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CABLMANAGER2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN1275 |
| Cable Organizer Type | Cable Management Panel |
| For Use With | 19" 2 or 4-Post Server Racks |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Organizer Type | Cable Management Panel |
|---|---|
| Product Range | - |
| For Use With | 19" 2 or 4-Post Server Racks |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
