Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CABSCREWM5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN5542 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.890 |
| 5+ | $127.950 |
| 10+ | $121.750 |
| 25+ | $116.540 |
| 50+ | $110.530 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$134.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CABSCREWM5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN5542 |
| Accessory Type | Screw |
| Thread Size - Metric | M5 |
| Thread Size - Imperial | - |
| For Use With | 19" and 10" Server Racks |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Screw |
|---|---|
| Thread Size - Imperial | - |
| Product Range | - |
| Thread Size - Metric | M5 |
|---|---|
| For Use With | 19" and 10" Server Racks |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
