Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CABSCRWM620Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14AM4062 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.130 |
| 5+ | $36.040 |
| 10+ | $34.080 |
| 25+ | $31.690 |
| 50+ | $30.020 |
| 100+ | $29.820 |
| 250+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$41.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CABSCRWM620Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14AM4062 |
| Accessory Type | M6 Rack Screw and Cage Nut |
| Thread Size - Metric | M6 |
| Thread Size - Imperial | - |
| For Use With | Server, Network or Audio/Video Equipments |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | M6 Rack Screw and Cage Nut |
|---|---|
| Thread Size - Imperial | - |
| Product Range | - |
| Thread Size - Metric | M6 |
|---|---|
| For Use With | Server, Network or Audio/Video Equipments |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
