Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCABSCRWS1032Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1277
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.530 |
| 5+ | $54.050 |
| 10+ | $51.830 |
| 25+ | $49.830 |
| 50+ | $47.850 |
| 100+ | $46.120 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$56.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCABSCRWS1032Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1277
Accessory TypeMounting Screw
Thread Size - Metric-
Thread Size - Imperial10-32
For Use With19" or 10" Server Racks, Cabinets and Enclosures
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Screw
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
19" or 10" Server Racks, Cabinets and Enclosures
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
