Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CBMCC2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM1912 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.200 |
| 5+ | $31.120 |
| 10+ | $29.040 |
| 25+ | $27.570 |
| 50+ | $26.520 |
| 100+ | $25.520 |
Price for:Each
Minimum: 1
Multiple: 1
$33.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CBMCC2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM1912 |
| Cable Clamp / Clip Type | Self Adhesive |
| Internal Diameter | 12mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Black |
| External Length | 17mm |
| External Width | 35mm |
| Height | 19mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Clamp / Clip Type | Self Adhesive |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 17mm |
| Height | 19mm |
| SVHC | To Be Advised |
| Internal Diameter | 12mm |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 35mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
