Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CBMZT10BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM1914 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.660 |
| 5+ | $22.170 |
| 10+ | $20.680 |
| 25+ | $20.090 |
| 50+ | $19.680 |
| 100+ | $19.280 |
| 250+ | $18.790 |
Price for:Each
Minimum: 1
Multiple: 1
$23.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CBMZT10BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM1914 |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 250mm |
| Cable Tie Width | 5mm |
| Cable Bundle Diameter Max | 68mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Self Locking |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 250mm |
| Cable Bundle Diameter Max | 68mm |
| Cable Tie Type | Self Locking |
| SVHC | To Be Advised |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 5mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
