Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CMBRUSH1UCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN1886 |
| Your Part Number |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.890 |
| 5+ | $76.860 |
| 10+ | $74.820 |
| 25+ | $70.600 |
| 50+ | $69.190 |
| 100+ | $67.780 |
| 250+ | $66.360 |
Price for:Each
Minimum: 1
Multiple: 1
$78.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CMBRUSH1UCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN1886 |
| Cable Organizer Type | Cable Management Panel |
| For Use With | 19" 2 or 4-Post Server Racks |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Organizer Type | Cable Management Panel |
|---|---|
| Product Range | - |
| For Use With | 19" 2 or 4-Post Server Racks |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
