Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CMVBMODCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK2309 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.840 |
| 5+ | $51.940 |
| 10+ | $50.900 |
| 25+ | $49.860 |
| 50+ | $48.820 |
| 100+ | $47.780 |
Price for:Each
Minimum: 1
Multiple: 1
$56.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | CMVBMODCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK2309 |
| No. of Channels | 4 Channel |
| Cable Protector Material | Plastic, Steel |
| Cable Protector Color | Silver |
| External Length | 129.54mm |
| External Width | 109.22mm |
| Product Range | - |
Technical Specifications
| No. of Channels | 4 Channel |
|---|---|
| Cable Protector Color | Silver |
| External Width | 109.22mm |
| Cable Protector Material | Plastic, Steel |
|---|---|
| External Length | 129.54mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
