Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDH60-THERMOMETERCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM0096
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.500 |
| 5+ | $59.300 |
| 10+ | $58.090 |
| 25+ | $56.880 |
| 50+ | $55.660 |
| 100+ | $54.450 |
| 250+ | $53.240 |
Price for:Each
Minimum: 1
Multiple: 1
$60.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDH60-THERMOMETERCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM0096
Temperature Measuring Range-10°C to +60°C
External Height145mm
External Width50mm
External Depth30mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Temperature Measuring Range
-10°C to +60°C
External Width
50mm
Product Range
-
External Height
145mm
External Depth
30mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
