Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DP2HD4KSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM7064 |
| Your Part Number |
1 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.190 |
| 5+ | $57.380 |
| 10+ | $53.560 |
| 25+ | $50.340 |
| 50+ | $48.920 |
| 100+ | $47.080 |
Price for:Each
Minimum: 1
Multiple: 1
$61.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DP2HD4KSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM7064 |
| Inter Series Connector A | DisplayPort |
| Convert From Positions | 1Positions |
| Convert From Gender | Plug |
| Inter Series Connector B | HDMI |
| Convert To Positions | 1Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Inter Series Connector A | DisplayPort |
|---|---|
| Convert From Gender | Plug |
| Convert To Positions | 1Positions |
| Product Range | - |
| Convert From Positions | 1Positions |
|---|---|
| Inter Series Connector B | HDMI |
| Convert To Gender | Receptacle |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
