Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDDVIMF8INCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK6027
Your Part Number
15 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
| 5+ | $18.790 |
| 10+ | $17.900 |
| 25+ | $16.830 |
| 50+ | $15.910 |
| 100+ | $14.370 |
| 250+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
0.65ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Socket
Cable Length - Metric
200m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
