Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | HDMI2HDMIMFRACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AM2212 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.270 |
| 10+ | $8.640 |
| 25+ | $8.190 |
| 50+ | $7.870 |
| 100+ | $7.570 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | HDMI2HDMIMFRACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AM2212 |
| Inter Series Connector A | HDMI |
| Convert From Positions | 19Positions |
| Convert From Gender | Plug |
| Inter Series Connector B | HDMI |
| Convert To Positions | 19Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inter Series Connector A | HDMI |
|---|---|
| Convert From Gender | Plug |
| Convert To Positions | 19Positions |
| Product Range | - |
| Convert From Positions | 19Positions |
|---|---|
| Inter Series Connector B | HDMI |
| Convert To Gender | Receptacle |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
