Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | HDMIPNLFM3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN4227 |
| Your Part Number |
28 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.760 |
| 5+ | $21.320 |
| 10+ | $19.870 |
| 25+ | $18.840 |
| 50+ | $18.120 |
| 100+ | $17.420 |
| 250+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$22.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | HDMIPNLFM3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AN4227 |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Receptacle |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 910mm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Cable Length - Imperial | 3ft |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | HDMI Receptacle |
|---|---|
| Cable Length - Metric | 910mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
