Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoI13-SERIAL-ETHERNETCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM7881
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.280 |
| 5+ | $271.740 |
| 10+ | $259.200 |
Price for:Each
Minimum: 1
Multiple: 1
$284.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoI13-SERIAL-ETHERNETCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM7881
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 1
Device Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (21-Jan-2025)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, DB9 Male x 1
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
