Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | IN-CAT6-COUPLER-U5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM2211 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.490 |
| 5+ | $61.670 |
| 10+ | $57.830 |
| 25+ | $54.870 |
| 50+ | $52.760 |
| 100+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$65.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | IN-CAT6-COUPLER-U5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM2211 |
| In Line Connector A | RJ45 |
| Connector Type A | RJ45 |
| In Line Connector B | RJ45 |
| Connector Type B | RJ45 |
| Product Range | - |
| Convert From Gender | Jack |
| Convert From Positions | 8Positions |
| Convert To Gender | Jack |
| Convert To Positions | 8Positions |
| SVHC | To Be Advised |
Technical Specifications
| In Line Connector A | RJ45 |
|---|---|
| In Line Connector B | RJ45 |
| Product Range | - |
| Convert From Positions | 8Positions |
| Convert To Positions | 8Positions |
| Connector Type A | RJ45 |
|---|---|
| Connector Type B | RJ45 |
| Convert From Gender | Jack |
| Convert To Gender | Jack |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
