Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | LSATA18Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM8131 |
| Your Part Number |
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $7.010 |
| 25+ | $6.380 |
| 50+ | $6.130 |
| 100+ | $5.820 |
| 250+ | $5.570 |
| 500+ | $5.300 |
| 1000+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | LSATA18Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM8131 |
| Connector Type A | SATA Data 7 Way Socket, Latching |
| Connector Type B | SATA Data 7 Way Socket, Latching |
| Cable Length - Imperial | 18" |
| Cable Length - Metric | 457.2mm |
| Jacket Color | Red |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | SATA Data 7 Way Socket, Latching |
|---|---|
| Cable Length - Imperial | 18" |
| Jacket Color | Red |
| SVHC | To Be Advised |
| Connector Type B | SATA Data 7 Way Socket, Latching |
|---|---|
| Cable Length - Metric | 457.2mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
