Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoLSATA8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2462
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLSATA8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2462
Connector Type ASATA Data 7 Way Socket, Latching
Connector Type BSATA Data 7 Way Socket, Latching
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, Latching
Cable Length - Imperial
8"
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Data 7 Way Socket, Latching
Cable Length - Metric
203.2mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
