Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MDP2VGA2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK2486 |
| Your Part Number |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.790 |
| 5+ | $36.040 |
| 10+ | $34.290 |
| 25+ | $33.000 |
| 50+ | $32.080 |
| 100+ | $31.190 |
| 250+ | $30.040 |
Price for:Each
Minimum: 1
Multiple: 1
$37.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MDP2VGA2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK2486 |
| Connector Type A | Mini DisplayPort Plug |
| Connector Type B | VGA Socket |
| Cable Length - Imperial | 7.1" |
| Cable Length - Metric | 180.34mm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | Mini DisplayPort Plug |
|---|---|
| Cable Length - Imperial | 7.1" |
| Jacket Color | Black |
| SVHC | To Be Advised |
| Connector Type B | VGA Socket |
|---|---|
| Cable Length - Metric | 180.34mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
