Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNLT15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87AK5703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.240 |
| 5+ | $100.750 |
| 10+ | $97.000 |
| 25+ | $95.060 |
| 50+ | $93.120 |
Price for:Each
Minimum: 1
Multiple: 1
$108.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNLT15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87AK5703
Filter TypePrivacy Filter
Filter MaterialPlastic
Length202mm
Width355mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
202mm
Product Range
-
Filter Material
Plastic
Width
355mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
