Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | RDA2UCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK3113 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.370 |
| 5+ | $55.870 |
| 10+ | $52.970 |
| 25+ | $49.420 |
| 50+ | $48.390 |
Price for:Each
Minimum: 1
Multiple: 1
$63.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | RDA2UCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK3113 |
| Rack U Height | 2U |
| External Width - Metric | 90mm |
| External Depth - Metric | 113mm |
| For Use With | Startech Recessed Racks |
| External Width - Imperial | 3.5" |
| External Depth - Imperial | 4.4" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Rack U Height | 2U |
|---|---|
| External Depth - Metric | 113mm |
| External Width - Imperial | 3.5" |
| Product Range | - |
| External Width - Metric | 90mm |
|---|---|
| For Use With | Startech Recessed Racks |
| External Depth - Imperial | 4.4" |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
