Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoS2CEPR2M-USB-CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3306
Product RangeStartech S2CEPR Braided Charging Cables
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.470 |
| 5+ | $26.310 |
| 10+ | $25.250 |
| 25+ | $24.310 |
| 50+ | $23.380 |
| 100+ | $22.570 |
Price for:Each
Minimum: 1
Multiple: 1
$27.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoS2CEPR2M-USB-CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3306
Product RangeStartech S2CEPR Braided Charging Cables
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic MarkingE-Marked Cable
Product RangeStartech S2CEPR Braided Charging Cables
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.56ft
Jacket Color
Black
Product Range
Startech S2CEPR Braided Charging Cables
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
