Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSATA24RA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM8349
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 5+ | $9.310 |
| 10+ | $8.680 |
| 25+ | $8.140 |
| 50+ | $7.780 |
| 100+ | $7.360 |
| 250+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA24RA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM8349
Connector Type ASATA Data 7 Way Socket, 90°
Connector Type BSATA Data 7 Way Socket
Cable Length - Imperial1.97ft
Cable Length - Metric0.6m
Jacket ColorRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, 90°
Cable Length - Imperial
1.97ft
Jacket Color
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Data 7 Way Socket
Cable Length - Metric
0.6m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
