Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM8347
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $7.500 |
| 25+ | $7.010 |
| 50+ | $6.560 |
| 100+ | $6.200 |
| 250+ | $5.880 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM8347
Connector Type AMolex 4-pin Plug
Connector Type BSATA 15 Way Receptacle
Cable Length - Imperial6"
Cable Length - Metric153mm
Jacket ColorMulti-coloured
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Molex 4-pin Plug
Cable Length - Imperial
6"
Jacket Color
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 15 Way Receptacle
Cable Length - Metric
153mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
