Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-15MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.470 |
Price for:Each
Minimum: 1
Multiple: 1
$59.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-15MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3000
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BSC Duplex
No. of Fibers2Fibres
Fibre TypeOS2 Singlemode
Lead Length - Metric15m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
15m
Product Range
-
Fibre Optic Connector B
SC Duplex
Fibre Type
OS2 Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
