Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2HABM50CMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK6218 |
| Your Part Number |
429 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $5.480 |
| 25+ | $5.160 |
| 50+ | $4.790 |
| 100+ | $4.510 |
| 250+ | $4.170 |
| 500+ | $3.810 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2HABM50CMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK6218 |
| Connector to Connector | Type A Plug to Mini Type B Plug |
| Cable Length - Metric | 0.5m |
| Cable Length - Imperial | 19.7" |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Connector to Connector | Type A Plug to Mini Type B Plug |
|---|---|
| Cable Length - Imperial | 19.7" |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Metric | 0.5m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
