Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB31000SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ1860
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
Your Part Number
350 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.960 |
| 25+ | $61.400 |
| 50+ | $57.840 |
| 100+ | $56.320 |
| 250+ | $54.800 |
Price for:Each
Minimum: 1
Multiple: 1
$65.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ1860
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
Networking InterfaceRJ45
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Jack
Chip TypeAX88179
Cable Length - Metric134.62mm
Cable Length - Imperial5.3"
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
SVHCTo Be Advised
Product Overview
Plug and play wired Ethernet network adaptor with a compact and easily portable design. The adaptor converts a standard USB 3.0 port into a true Gigabit connection for network access, making it ideal for computers with no available Ethernet port or adding network access to legacy devices.
- Convert a USB 3.0 port into a true Gigabit connection for network access
- Supports IEEE 802.1Q VLAN tagging & Wake on LAN (WoL)
- Auto MDI/MDI-X and Full Duplex operation
- Powered by the USB 3.0 connection
- 2 Year manufacturer warranty
Technical Specifications
Networking Interface
RJ45
Baud Rate
-
Chip Type
AX88179
Cable Length - Imperial
5.3"
SVHC
To Be Advised
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Jack
Cable Length - Metric
134.62mm
Product Range
Startech USB 3.0 Gigabit Ethernet Adaptors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
