Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | WKSTNCMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK6250 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.020 |
| 5+ | $21.470 |
| 10+ | $21.040 |
| 25+ | $20.610 |
| 50+ | $20.160 |
| 100+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | WKSTNCMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK6250 |
| Sleeving / Tubing Type | Expandable |
| Sleeving Material | PE (Polyester) / Nylon (Polyamide) |
| Sleeving Colour | Black |
| Internal Diameter | 25.4mm |
| Length - Metric | 2m |
| Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sleeving / Tubing Type | Expandable |
|---|---|
| Sleeving Colour | Black |
| Length - Metric | 2m |
| Product Range | - |
| Sleeving Material | PE (Polyester) / Nylon (Polyamide) |
|---|---|
| Internal Diameter | 25.4mm |
| Length - Imperial | 6.6ft |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
