Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | WKSTNCM2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM3227 |
| Your Part Number |
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
| 5+ | $50.230 |
| 10+ | $48.030 |
| 25+ | $47.100 |
| 50+ | $46.700 |
| 100+ | $46.300 |
Price for:Each
Minimum: 1
Multiple: 1
$53.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | WKSTNCM2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM3227 |
| Sleeving / Tubing Type | Expandable |
| Sleeving Material | PE (Polyester) / Nylon (Polyamide) |
| Sleeving Colour | Black |
| Internal Diameter | 25.4mm |
| Length - Metric | 4.6m |
| Length - Imperial | 15ft |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sleeving / Tubing Type | Expandable |
|---|---|
| Sleeving Colour | Black |
| Length - Metric | 4.6m |
| Product Range | - |
| Sleeving Material | PE (Polyester) / Nylon (Polyamide) |
|---|---|
| Internal Diameter | 25.4mm |
| Length - Imperial | 15ft |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
