Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0162-23Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4127
Product RangeLK-4N-F25 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0162-23Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4127
Product RangeLK-4N-F25 Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial19.7"
Accessory TypeAdapter - 4mm
Lead Length - Metric500mm
For Use WithScrew Clamp Connections
Insulator ColourWhite
Current Rating32A
Voltage Rating60VDC
Product RangeLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
19.7"
Lead Length - Metric
500mm
Insulator Colour
White
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug
Accessory Type
Adapter - 4mm
For Use With
Screw Clamp Connections
Current Rating
32A
Product Range
LK-4N-F25 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
