Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.0014P0010-URCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5179
Product RangeMC4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.890 |
| 5+ | $38.520 |
| 10+ | $36.350 |
| 25+ | $35.710 |
Price for:Each
Minimum: 1
Multiple: 1
$43.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0014P0010-URCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5179
Product RangeMC4 Series
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP2X, IP65, IP68
IP RatingIP2X, IP65, IP68
Wire Size AWG Max10AWG
Current Rating39A
Voltage Rating1kVDC
Product RangeMC4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP2X, IP65, IP68
Current Rating
39A
Product Range
MC4 Series
Keying
-
IP Rating
IP2X, IP65, IP68
Wire Size AWG Max
10AWG
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
