Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.0034P0010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5185
Product RangeMC4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.440 |
| 5+ | $44.210 |
| 10+ | $41.720 |
| 25+ | $40.980 |
Price for:Each
Minimum: 1
Multiple: 1
$50.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0034P0010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5185
Product RangeMC4 Series
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP2X, IP65, IP68
IP RatingIP2X, IP65, IP68
Wire Size AWG Max-
Current Rating45A
Voltage Rating1kVDC
Product RangeMC4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP2X, IP65, IP68
Current Rating
45A
Product Range
MC4 Series
Keying
-
IP Rating
IP2X, IP65, IP68
Wire Size AWG Max
-
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
