Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.6081Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AM5210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.410 |
| 5+ | $54.110 |
| 10+ | $47.960 |
| 25+ | $47.150 |
Price for:Each
Minimum: 1
Multiple: 1
$62.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.6081Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AM5210
For Use WithSTAUBLI MC4 Cable Couplers
Crimp Locator ApplicationsSize 4mm², 6mm², 10mm² Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
STAUBLI MC4 Cable Couplers
Product Range
-
Crimp Locator Applications
Size 4mm², 6mm², 10mm² Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
