Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1030-05021Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3556
Product RangeLQ-4A-39 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1030-05021Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3556
Product RangeLQ-4A-39 Series
Test Connector Type A4mm Stackable Banana Plug
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial19.69"
Current Rating32A
Lead Length - Metric500mm
Voltage Rating60VDC
Insulator ColourBlack
Contact PlatingGold Plated Contacts
Connector ColourGrey
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLQ-4A-39 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Connector Mounting
Cable Mount
Lead Length - Imperial
19.69"
Lead Length - Metric
500mm
Insulator Colour
Black
Connector Colour
Grey
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
32A
Voltage Rating
60VDC
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LQ-4A-39 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
