Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1030-20023Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3578
Product RangeSLB4-E Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1030-20023Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3578
Product RangeSLB4-E Series
Test Connector Type A4mm Stackable Banana Plug
GenderSocket
Test Connector Type B4mm Stackable Banana Plug
Connector MountingPanel Mount
Current Rating24A
Lead Length - Imperial78.74"
Lead Length - Metric2m
Voltage Rating1kV
Insulator ColourBlue
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
24A
Lead Length - Metric
2m
Insulator Colour
Blue
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Connector Mounting
Panel Mount
Lead Length - Imperial
78.74"
Voltage Rating
1kV
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-E Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
