Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.1030-20029Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3584
Product RangeXHK Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1030-20029Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3584
Product RangeXHK Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Current Rating19A
Lead Length - Imperial78.74"
Voltage Rating60VDC
Lead Length - Metric2m
Insulator ColourWhite
For Use WithSpring-Loaded 4mm Plugs
Product RangeXHK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Current Rating
19A
Voltage Rating
60VDC
Insulator Colour
White
Product Range
XHK Series
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
For Use With
Spring-Loaded 4mm Plugs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
