Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1033-05023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3588
Product RangeXHB-5000 Series
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-05023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3588
Product RangeXHB-5000 Series
Test Connector Type A4mm Stackable Banana Plug
GenderJack
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial19.69"
Current Rating10A
Lead Length - Metric500mm
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Insulator ColourBlue
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeXHB-5000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Connector Mounting
Panel Mount
Lead Length - Imperial
19.69"
Lead Length - Metric
500mm
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
10A
Voltage Rating
1kV
Insulator Colour
Blue
Contact Material
Brass
Product Range
XHB-5000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
